-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-252AE, DPAK-3/2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
V20PW10CHM3/I by Vishay Intertechnologies is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AJ1572
|
Newark | Schottky Rectifier Diode, 20A, To-252Ae Rohs Compliant: Yes |Vishay V20PW10CHM3/I RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3477 |
|
$0.9270 / $1.5400 | Buy Now |
DISTI #
55AC4710
|
Newark | 20A, 100V, Slimdpak, Dual Trench Sky Re Rohs Compliant: Yes |Vishay V20PW10CHM3/I RoHS: Compliant Min Qty: 4500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4590 / $0.4870 | Buy Now |
DISTI #
V20PW10CHM3/I
|
Avnet Americas | 20A, 100V, SlimDPAK, DUAL TRENCH SKY RE - Tape and Reel (Alt: V20PW10CHM3/I) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.4278 / $0.4657 | Buy Now |
DISTI #
78-V20PW10CHM3/I
|
Mouser Electronics | Schottky Diodes & Rectifiers 20A If(AV) TO-252AE AEC-Q101 Qualified RoHS: Compliant | 4604 |
|
$0.4310 / $1.3500 | Buy Now |
DISTI #
V20PW10CHM3/I
|
TTI | Schottky Diodes & Rectifiers 20A If(AV) TO-252AE AEC-Q101 Qualified pbFree: Pb-Free Min Qty: 4500 Package Multiple: 4500 Container: Reel | Americas - 0 |
|
$0.4210 / $0.4290 | Buy Now |
DISTI #
V20PW10CHM3/I
|
Avnet Asia | 20A, 100V, SlimDPAK, DUAL TRENCH SKY RE (Alt: V20PW10CHM3/I) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 7 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
V20PW10CHM3/I
|
EBV Elektronik | 20A 100V SlimDPAK DUAL TRENCH SKY RE (Alt: V20PW10CHM3/I) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 6 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Diodes | 5688 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V20PW10CHM3/I
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
V20PW10CHM3/I
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-252AE, DPAK-3/2
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DPAK-3/2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 5 Weeks | |
Date Of Intro | 2016-09-25 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.79 V | |
JEDEC-95 Code | TO-252AE | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 300 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
The recommended land pattern for the V20PW10CHM3/I can be found in the Vishay Intertechnologies' application note AN42172, which provides guidelines for surface-mount assembly of chip resistors.
To prevent damage during soldering, it's recommended to follow the soldering profile guidelines provided in the datasheet, and to use a soldering iron with a temperature of 260°C (500°F) or less. Additionally, the component should be exposed to soldering temperatures for no more than 3 seconds.
The maximum power rating of the V20PW10CHM3/I decreases as the temperature increases. At 70°C (158°F), the maximum power rating is 0.5W, and at 140°C (284°F), the maximum power rating is 0.25W. Consult the datasheet for the complete derating curve.
The V20PW10CHM3/I is a general-purpose chip resistor and is not optimized for high-frequency applications. For high-frequency applications, it's recommended to use specialized high-frequency resistors that are designed to minimize parasitic inductance and capacitance.
The V20PW10CHM3/I is a surface-mount device and can be susceptible to vibration-induced failures. However, Vishay Intertechnologies provides a range of vibration-resistant chip resistors that are designed to withstand high-vibration environments. Consult the datasheet or contact Vishay's technical support for more information.