Part Details for V20PL63HM3/H by Vishay Intertechnologies
Overview of V20PL63HM3/H by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V20PL63HM3/H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK1971
|
Newark | Schottky Rectifier, 60V, 20A, To-277A Rohs Compliant: Yes |Vishay V20PL63HM3/H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.9420 / $1.5400 | Buy Now |
DISTI #
V20PL63HM3/H
|
Avnet Americas | 20A, 60V, SMPC TRENCH SKY RECT. - Tape and Reel (Alt: V20PL63HM3/H) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3763 / $0.4000 | Buy Now |
DISTI #
78-V20PL63HM3/H
|
Mouser Electronics | Schottky Diodes & Rectifiers 20A, 60V, SMPC TRENCH SKY RECT RoHS: Compliant | 1275 |
|
$0.4000 / $1.1900 | Buy Now |
DISTI #
V20PL63HM3/H
|
TTI | Schottky Diodes & Rectifiers 20A, 60V, SMPC TRENCH SKY RECT pbFree: Pb-Free Min Qty: 3000 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.4000 | Buy Now |
Part Details for V20PL63HM3/H
V20PL63HM3/H CAD Models
V20PL63HM3/H Part Data Attributes
|
V20PL63HM3/H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
V20PL63HM3/H
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 60V V(RRM), Silicon, TO-277A, SMPC, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMPC, 3 PIN | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.64 V | |
JEDEC-95 Code | TO-277A | |
JESD-30 Code | R-PDSO-F3 | |
Non-rep Pk Forward Current-Max | 240 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 600 µA | |
Reverse Test Voltage | 60 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |