Part Details for V20P300L1A1X2855 by Littelfuse Inc
Overview of V20P300L1A1X2855 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Electronic Manufacturing
Part Details for V20P300L1A1X2855
V20P300L1A1X2855 CAD Models
V20P300L1A1X2855 Part Data Attributes
|
V20P300L1A1X2855
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V20P300L1A1X2855
Littelfuse Inc
METAL-OXIDE VARISTOR (MOV),300V V(RMS),10KA I(TM),RADIAL
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 300 V | |
Energy Absorbing Capacity-Max | 250 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Package Style | Radial | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Working Voltage | 385 V |