There are no models available for this part yet.
Overview of V20P25AUTOL2T by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for V20P25AUTOL2T by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50Y0421
|
Newark | Radial Varistor 20Mm Rohs/Lead Free/ Tr |Littelfuse V20P25AUTOL2T RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4620 / $0.5460 | Buy Now | |
DISTI #
V20P25AUTOL2T-ND
|
DigiKey | VARISTOR 39V 5KA DISC 20MM Min Qty: 2000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4423 | Buy Now | |
DISTI #
576-V20P25AUTOL2T
|
Mouser Electronics | Varistors 25V 20mm Phenolic AEC-Q200 AUMOV RoHS: Compliant | 0 |
|
$0.4960 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.4290 | Buy Now | ||
DISTI #
V20P25AUTOL2T
|
TTI | Varistors 25V 20mm Phenolic AEC-Q200 AUMOV RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.4340 / $0.4430 | Buy Now | |
Ozdisan Elektronik | VARISTOR DISC 20MM 39V 5KA 25VAC 28VDC AEC-Q200 TH | 0 |
|
$0.8574 / $0.9860 | RFQ |
CAD Models for V20P25AUTOL2T by Littelfuse Inc
Part Data Attributes for V20P25AUTOL2T by Littelfuse Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Package Description
|
Radial,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.40.00
|
Samacsys Manufacturer
|
LITTELFUSE
|
Circuit RMS Voltage-Max
|
25 V
|
Energy Absorbing Capacity-Max
|
77 J
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
29 mm
|
Package Length
|
20 mm
|
Package Style
|
Radial
|
Package Width
|
5 mm
|
Packing Method
|
TR
|
Rated Temperature
|
125 °C
|
Reference Standard
|
AEC-Q200
|
Resistor Type
|
VARISTOR
|
Surface Mount
|
NO
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
WIRE
|
Working Voltage
|
28 V
|