Part Details for V20KM60-M3/I by Vishay Intertechnologies
Overview of V20KM60-M3/I by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V20KM60-M3/I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AJ2977
|
Newark | 20A, 60V, Flatpak 5X6 Single Trench Sky |Vishay V20KM60-M3/I RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3260 / $0.4250 | Buy Now |
DISTI #
V20KM60-M3/I
|
Avnet Americas | 20A, 60V, FLATPAK 5X6 SINGLE TRENCH SKY - Tape and Reel (Alt: V20KM60-M3/I) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3182 | Buy Now |
DISTI #
78-V20KM60-M3I
|
Mouser Electronics | Schottky Diodes & Rectifiers 20A 60V FLATPAK 5X6 SINGLE T RoHS: Compliant | 0 |
|
$0.3110 / $0.3360 | Order Now |
DISTI #
V20KM60-M3/I
|
TTI | Schottky Diodes & Rectifiers 20A 60V FLATPAK 5X6 SINGLE T RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 6000 Container: Reel | Americas - 0 |
|
$0.3090 / $0.3280 | Buy Now |
Part Details for V20KM60-M3/I
V20KM60-M3/I CAD Models
V20KM60-M3/I Part Data Attributes
|
V20KM60-M3/I
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
V20KM60-M3/I
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 4.7A, 60V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.65 V | |
JESD-30 Code | R-PDSO-F8 | |
Non-rep Pk Forward Current-Max | 220 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4.7 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 400 µA | |
Reverse Test Voltage | 60 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for V20KM60-M3/I
This table gives cross-reference parts and alternative options found for V20KM60-M3/I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V20KM60-M3/I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V20KM60HM3/I | Rectifier Diode, Schottky, 1 Phase, 1 Element, 4.7A, 60V V(RRM), Silicon, | Vishay Intertechnologies | V20KM60-M3/I vs V20KM60HM3/I |