There are no models available for this part yet.
Overview of V20KM45-M3/H by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for V20KM45-M3/H by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
21AJ6939
|
Newark | Schottky Rectifier, 45V, 20A, Flatpak Rohs Compliant: Yes |Vishay V20KM45-M3/H Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2991 |
|
$0.7900 / $1.3000 | Buy Now | |
DISTI #
24AJ2972
|
Newark | 20A, 45V, Flatpak 5X6 Single Trench Sky Rohs Compliant: Yes |Vishay V20KM45-M3/H Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3010 / $0.4020 | Buy Now | |
DISTI #
V20KM45-M3/H
|
Avnet Americas | Diode Schottky 60V 20A 8-Pin FPAK Plastic T/R - Tape and Reel (Alt: V20KM45-M3/H) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4133 | Buy Now | |
DISTI #
78-V20KM45-M3/H
|
Mouser Electronics | Schottky Diodes & Rectifiers 20A 45V FLATPAK 5X6 SINGLE T RoHS: Compliant | 1500 |
|
$0.3560 / $1.2400 | Buy Now | |
Bristol Electronics | 1296 |
|
RFQ | ||||
DISTI #
V20KM45-M3/H
|
TTI | Schottky Diodes & Rectifiers 20A 45V FLATPAK 5X6 SINGLE T RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.3110 / $0.3280 | Buy Now |
CAD Models for V20KM45-M3/H by Vishay Intertechnologies
Part Data Attributes for V20KM45-M3/H by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
8 Weeks
|
Additional Feature
|
FREE WHEELING DIODE, LOW POWER LOSS
|
Application
|
EFFICIENCY
|
Case Connection
|
CATHODE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.65 V
|
JESD-30 Code
|
R-PDSO-F8
|
Non-rep Pk Forward Current-Max
|
220 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
165 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
5.2 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Rep Pk Reverse Voltage-Max
|
45 V
|
Reverse Current-Max
|
150 µA
|
Reverse Test Voltage
|
45 V
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Alternate Parts for V20KM45-M3/H
This table gives cross-reference parts and alternative options found for V20KM45-M3/H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V20KM45-M3/H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V20KM45HM3/I | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5.2A, 45V V(RRM), Silicon, | Vishay Intertechnologies | V20KM45-M3/H vs V20KM45HM3/I |
V20KM45HM3/H | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5.2A, 45V V(RRM), Silicon, | Vishay Intertechnologies | V20KM45-M3/H vs V20KM45HM3/H |