Part Details for V20KM120-M3/I by Vishay Intertechnologies
Overview of V20KM120-M3/I by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V20KM120-M3/I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AJ2969
|
Newark | 20A, 120V, Flatpak 5X6 Single Trench Sk |Vishay V20KM120-M3/I RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3400 / $0.3480 | Buy Now |
DISTI #
V20KM120-M3/I
|
Avnet Americas | 20A, 120V, FLATPAK 5X6 SINGLE TRENCH SK - Tape and Reel (Alt: V20KM120-M3/I) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3220 | Buy Now |
DISTI #
78-V20KM120-M3I
|
Mouser Electronics | Schottky Diodes & Rectifiers 20A 120V FLATPAK 5X6 SINGLE RoHS: Compliant | 0 |
|
$0.3190 / $0.3350 | Order Now |
DISTI #
V20KM120-M3/I
|
TTI | Schottky Diodes & Rectifiers 20A 120V FLATPAK 5X6 SINGLE RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 6000 Container: Reel | Americas - 0 |
|
$0.3190 / $0.3320 | Buy Now |
Part Details for V20KM120-M3/I
V20KM120-M3/I CAD Models
V20KM120-M3/I Part Data Attributes
|
V20KM120-M3/I
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
V20KM120-M3/I
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 120V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.87 V | |
JESD-30 Code | R-PDSO-F8 | |
Non-rep Pk Forward Current-Max | 220 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 120 V | |
Reverse Current-Max | 500 µA | |
Reverse Test Voltage | 120 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |