Part Details for V20H300PL1T by Littelfuse Inc
Overview of V20H300PL1T by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Electronic Manufacturing
Price & Stock for V20H300PL1T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC7950
|
Newark | Radial Varistor 20Mm Rohs/Lead Free/ Tr |Littelfuse V20H300PL1T RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6010 / $0.7090 | Buy Now |
DISTI #
V20H300PL1T-ND
|
DigiKey | VARISTOR 470V 10KA DISC 20MM Min Qty: 2000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6381 | Buy Now |
DISTI #
576-V20H300PL1T
|
Mouser Electronics | Varistors 300V 10000A 800pF 20mm Radial RoHS: Compliant | 0 |
|
$0.6450 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 400 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.5570 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC 20MM 470V 10KA 300VAC 385VDC THT | 0 |
|
$1.2035 / $1.3238 | RFQ |
Part Details for V20H300PL1T
V20H300PL1T CAD Models
V20H300PL1T Part Data Attributes
|
V20H300PL1T
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V20H300PL1T
Littelfuse Inc
Varistor, 385V, 290J, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Circuit RMS Voltage-Max | 300 V | |
Energy Absorbing Capacity-Max | 290 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 26.5 mm | |
Package Length | 23 mm | |
Package Style | Radial | |
Package Width | 5.6 mm | |
Packing Method | TR | |
Rated Temperature | 125 °C | |
Reference Standard | CUL; IEC; UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 385 V |