Part Details for V20H300AUTO by Littelfuse Inc
Overview of V20H300AUTO by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V20H300AUTO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC7953
|
Newark | Radial Varistor 20Mm Rohs/Lead Free/ Bulk |Littelfuse V20H300AUTO RoHS: Not Compliant Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6150 / $0.7760 | Buy Now |
DISTI #
18-V20H300AUTO-ND
|
DigiKey | RADIAL VARISTOR 20MM ROHS/LEAD F Min Qty: 900 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8367 | Buy Now |
DISTI #
576-V20H300AUTO
|
Mouser Electronics | Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE RoHS: Compliant | 878 |
|
$0.6230 / $1.3200 | Buy Now |
|
Future Electronics | Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Lead time: 13 Weeks Container: Bulk | 7300Bulk |
|
$0.8200 / $0.9200 | Buy Now |
|
Future Electronics | Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 400 Lead time: 13 Weeks Container: Bulk | 0Bulk |
|
$0.8200 / $0.9100 | Buy Now |
DISTI #
V20H300AUTO
|
TME | Varistor: metal-oxide, THT, 300VAC, 385VDC, 470V, 10kA, -40÷125°C Min Qty: 1200 | 0 |
|
$0.7100 | RFQ |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 300 | 5700 |
|
$0.7267 / $0.7786 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC 20MM 470V 10KA 300VAC 385VDC AEC-Q20 | 0 |
|
$1.1174 / $1.2291 | RFQ |
Part Details for V20H300AUTO
V20H300AUTO CAD Models
V20H300AUTO Part Data Attributes
|
V20H300AUTO
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V20H300AUTO
Littelfuse Inc
Varistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 300 V | |
Energy Absorbing Capacity-Max | 290 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 23 mm | |
Package Length | 23 mm | |
Package Style | Radial | |
Package Width | 5.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 125 °C | |
Reference Standard | AEC-Q200 | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | SURGE PROTECTION | |
Working Voltage | 385 V |