-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 170V, 145J, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC7883
|
Newark | Radial Varistor 20Mm Rohs/Lead Free Rohs Compliant: Yes |Littelfuse V20H130P RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4800 / $0.5180 | Buy Now |
DISTI #
F7784-ND
|
DigiKey | VARISTOR 205V 10KA DISC 20MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1055 In Stock |
|
$0.4906 / $1.1800 | Buy Now |
DISTI #
576-V20H130P
|
Mouser Electronics | Varistors 130V 10000A 1900pF 20mm Radial RoHS: Compliant | 1170 |
|
$0.5610 / $1.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 400 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$0.4840 | Buy Now |
DISTI #
V20H130P
|
TME | Varistor: metal-oxide, THT, 130VAC, 170VDC, 205V, 10kA, 145J Min Qty: 1500 | 0 |
|
$0.6700 | RFQ |
|
Ozdisan Elektronik | VARISTOR DISC 20MM 205V 10KA 130VAC 170VDC THT | 0 |
|
$1.0437 / $1.1481 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V20H130P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V20H130P
Littelfuse Inc
Varistor, 170V, 145J, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 130 V | |
Energy Absorbing Capacity-Max | 145 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 26.5 mm | |
Package Length | 23 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 5.6 mm | |
Packing Method | Bulk | |
Reference Standard | CUL; IEC; IECQ; UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 170 V |