Part Details for V20GBA609 by Wiremold
Overview of V20GBA609 by Wiremold
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V20GBA609
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52F7299
|
Newark | Power Outlet Strip, No. Of Outlets:8Outlets, Outlet Type:Nema 5-15R, Current Rating:15A, Supply Voltage Vac:120V, Plug Type:-, Cable Length:1.8M, Product Range:Plugmold 2000 Series, Connector Body Material:Steel Body Rohs Compliant: No |Legrand Wiremold V20GBA609 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$85.6800 / $143.0100 | Buy Now |
DISTI #
681-V20GBA609
|
Mouser Electronics | Wire Ducting & Raceways WIREMOLD RoHS: Not Compliant | 0 |
|
$90.2600 / $105.8200 | Order Now |
DISTI #
71876381
|
RS | Plgmd 6Ft. 2 Crt 9In. Oc 2000 Ivory | Wiremold V20GBA609 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$102.7500 / $116.7800 | RFQ |
Part Details for V20GBA609
V20GBA609 CAD Models
V20GBA609 Part Data Attributes
|
V20GBA609
Wiremold
Buy Now
|
Compare Parts:
V20GBA609
Wiremold
|
Samacsys Manufacturer | Wiremold |