Part Details for V20E440AUTO2T by Littelfuse Inc
Results Overview of V20E440AUTO2T by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
V20E440AUTO2T Information
V20E440AUTO2T by Littelfuse Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for V20E440AUTO2T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC7852
|
Newark | Radial Varistor 20Mm Rohs/Lead Free/ Tr |Littelfuse V20E440AUTO2T RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5430 / $0.6410 | Buy Now |
DISTI #
V20E440AUTO2T-ND
|
DigiKey | VARISTOR 715V 10KA DISC 20MM Min Qty: 2000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5772 | Buy Now |
DISTI #
576-V20E440AUTO2T
|
Mouser Electronics | Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE | 0 |
|
$0.5520 / $0.5770 | Order Now |
|
Future Electronics | AUMOV Series 20 mm Epoxy 440 V Automotive Varistor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks Container: Reel |
0 Reel |
|
$0.4900 / $0.5100 | Buy Now |
DISTI #
000000000007270136
|
Sager | RADIAL VARISTOR 20MM ROHS/LEAD FREE Min Qty: 2000 | 0 |
|
$0.6280 / $0.6584 | Buy Now |
Part Details for V20E440AUTO2T
V20E440AUTO2T CAD Models
V20E440AUTO2T Part Data Attributes
|
V20E440AUTO2T
Littelfuse Inc
Buy Now
|
Compare Parts:
V20E440AUTO2T
Littelfuse Inc
Select a part to compare: |
Samacsys Manufacturer | LITTELFUSE |