Part Details for V20E150P by Littelfuse Inc
Overview of V20E150P by Littelfuse Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V20E150P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K7357
|
Newark | Metal Oxide Varistor, 200V 395V Rad, Voltage Rating Vac:150V, Voltage Rating Vdc:200V, Product Range:Ultramov Series, Clamping Voltage Vc Max:395V, Varistor Case Style:Disc 20Mm, Peak Surge Current @ 8/20Μs:10Ka, Capacitance:1600Pf Rohs Compliant: Yes |Littelfuse V20E150P Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1419 |
|
$0.4130 / $0.9070 | Buy Now |
DISTI #
F3442-ND
|
DigiKey | VARISTOR 240V 10KA DISC 20MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1665 In Stock |
|
$0.3342 / $0.8000 | Buy Now |
DISTI #
576-V20E150P
|
Mouser Electronics | Varistors 150V 20mm Epoxy UltraMOV RoHS: Compliant | 1304 |
|
$0.3820 / $0.8000 | Buy Now |
|
Future Electronics | UltraMOV® Series 200 VDC 150 V RMS 395 V Clamp 6500 A 1600 pF Radial Varistor RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 Container: Box | 0Box |
|
$0.3300 / $0.3950 | Buy Now |
|
Future Electronics | UltraMOV® Series 200 VDC 150 V RMS 395 V Clamp 6500 A 1600 pF Radial Varistor RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 Container: Box | 0Box |
|
$0.3300 / $0.3950 | Buy Now |
|
Bristol Electronics | 305 |
|
RFQ | ||
|
Quest Components | VARISTOR, 200V, 120J, THROUGH HOLE MOUNT | 847 |
|
$0.3500 / $0.8400 | Buy Now |
|
Quest Components | VARISTOR, 200V, 120J, THROUGH HOLE MOUNT | 244 |
|
$0.7000 / $1.4000 | Buy Now |
DISTI #
V20E150P
|
TTI | Varistors 150V 20mm Epoxy UltraMOV RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 8300 In Stock |
|
$0.3410 / $0.6240 | Buy Now |
DISTI #
V20E150P
|
TME | Varistor: metal-oxide, THT, 150VAC, 200VDC, 240V, 10kA, 120J Min Qty: 1500 | 0 |
|
$0.3620 | RFQ |
Part Details for V20E150P
V20E150P CAD Models
V20E150P Part Data Attributes:
|
V20E150P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V20E150P
Littelfuse Inc
Varistor, 200V, 120J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 150 V | |
Energy Absorbing Capacity-Max | 120 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 26.5 mm | |
Package Length | 23 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 5.6 mm | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 85 °C | |
Reference Standard | CUL; IEC; UL; VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | SURGE PROTECTION | |
Working Voltage | 200 V |
Alternate Parts for V20E150P
This table gives cross-reference parts and alternative options found for V20E150P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V20E150P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V20E150 | Varistor, 200V, 120J, Through Hole Mount, RADIAL LEADED | Littelfuse Inc | V20E150P vs V20E150 |