Part Details for V20E140PL3T by Littelfuse Inc
Overview of V20E140PL3T by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Electronic Manufacturing
Price & Stock for V20E140PL3T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC7826
|
Newark | Radial Varistor 20Mm Rohs/Lead Free/ Tr |Littelfuse V20E140PL3T Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3680 / $0.4340 | Buy Now |
DISTI #
F9913TR-ND
|
DigiKey | RAD VARISTOR 20MM Min Qty: 2000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3908 | Buy Now |
DISTI #
576-V20E140PL3T
|
Mouser Electronics | Varistors 140V 20mm Epoxy UltraMOV RoHS: Compliant | 0 |
|
$0.3950 / $0.4180 | Order Now |
|
Ozdisan Elektronik | VARISTOR DISC 20MM 220V 10KA 140VAC 180VDC THT | 0 |
|
$0.7117 / $0.8185 | RFQ |
Part Details for V20E140PL3T
V20E140PL3T CAD Models
V20E140PL3T Part Data Attributes:
|
V20E140PL3T
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V20E140PL3T
Littelfuse Inc
Varistor, 180V, 110J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 140 V | |
Energy Absorbing Capacity-Max | 110 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 85 °C | |
Reference Standard | CECC42201-006 | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 180 V |
Alternate Parts for V20E140PL3T
This table gives cross-reference parts and alternative options found for V20E140PL3T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V20E140PL3T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V20E140L3T | METAL-OXIDE VARISTOR (MOV),140V V(RMS),10KA I(TM),RADIAL | Intersil Corporation | V20E140PL3T vs V20E140L3T |
V20E140L3T | RESISTOR, VOLTAGE DEPENDENT, 180V, 110J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V20E140PL3T vs V20E140L3T |