Part Details for V20E140P by Littelfuse Inc
Overview of V20E140P by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V20E140P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K7356
|
Newark | Metal Oxide Varistor, 180V 360V Rad, Voltage Rating Vac:140V, Voltage Rating Vdc:180V, Product Range:Ultramov Series, Clamping Voltage Vc Max:360V, Varistor Case Style:Disc 20Mm, Peak Surge Current @ 8/20Μs:10Ka, Voltage Ac:140V Rohs Compliant: Yes |Littelfuse V20E140P Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1427 |
|
$0.3850 / $0.9070 | Buy Now |
DISTI #
1294-V20E140P-CHP
|
DigiKey | VARISTOR 220V 10KA DISC 20MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk, Bulk |
986 In Stock |
|
$0.3342 / $0.8000 | Buy Now |
DISTI #
576-V20E140P
|
Mouser Electronics | Varistors 140V 20mm Epoxy UltraMOV RoHS: Compliant | 1495 |
|
$0.3550 / $0.8900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.3370 | Buy Now |
DISTI #
V20E140P
|
TME | Varistor: metal-oxide, THT, 140VAC, 180VDC, 220V, 10kA, 110J Min Qty: 1500 | 0 |
|
$0.3620 | RFQ |
|
Ozdisan Elektronik | VARISTOR DISC 20MM 220V 10KA 140VAC 180VDC THT | 0 |
|
$0.5723 / $0.6581 | RFQ |
Part Details for V20E140P
V20E140P CAD Models
V20E140P Part Data Attributes:
|
V20E140P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V20E140P
Littelfuse Inc
Varistor, 180V, 110J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 140 V | |
Energy Absorbing Capacity-Max | 110 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 26.5 mm | |
Package Length | 23 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 5.6 mm | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 85 °C | |
Reference Standard | CUL; IEC; UL; VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | SURGE PROTECTION | |
Working Voltage | 180 V |
Alternate Parts for V20E140P
This table gives cross-reference parts and alternative options found for V20E140P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V20E140P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V20E140 | RESISTOR, VOLTAGE DEPENDENT, 180V, 110J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V20E140P vs V20E140 |