Part Details for V20E11P by Littelfuse Inc
Overview of V20E11P by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V20E11P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64W7766
|
Newark | Varistor, 36V, 11Vac, 14Vdc, Disc 20Mm, Voltage Rating Vac:11V, Voltage Rating Vdc:14V, Product Range:Lv Ultramov Series, Clamping Voltage Vc Max:36V, Varistor Case Style:Disc 20Mm, Peak Surge Current @ 8/20Μs:8Ka Rohs Compliant: Yes |Littelfuse V20E11P Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1174 |
|
$0.4120 / $0.4870 | Buy Now |
DISTI #
F6225-ND
|
DigiKey | VARISTOR 18V 8KA DISC 20MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
5767 In Stock |
|
$0.3342 / $0.8000 | Buy Now |
DISTI #
576-V20E11P
|
Mouser Electronics | Varistors 11V 20mm Epoxy UltraMOV RoHS: Compliant | 1268 |
|
$0.3450 / $0.8900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.3480 | Buy Now |
DISTI #
V20E11P
|
TME | Varistor: metal-oxide, THT, 11VAC, 14VDC, 18V, 8kA, -40÷125°C, 35J Min Qty: 1500 | 0 |
|
$0.4280 | RFQ |
|
Ozdisan Elektronik | VARISTOR DISC 20MM 18V 8KA 11VAC 14VDC THT | 0 |
|
$0.6771 / $0.7787 | RFQ |
Part Details for V20E11P
V20E11P CAD Models
V20E11P Part Data Attributes:
|
V20E11P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V20E11P
Littelfuse Inc
Varistor, 14V, 35J, Through Hole Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 11 V | |
Energy Absorbing Capacity-Max | 25 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 26.5 mm | |
Package Length | 23 mm | |
Package Style | Radial | |
Package Width | 5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Reference Standard | CUL, TUV, UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 14 V |