Part Details for V20DM100CHM3/I by Vishay Intertechnologies
Overview of V20DM100CHM3/I by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V20DM100CHM3/I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AJ2944
|
Newark | 20A, 100V, Smpd Trench Sky Rect. |Vishay V20DM100CHM3/I RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5470 / $0.6460 | Buy Now |
DISTI #
V20DM100CHM3/I
|
Avnet Americas | 20A, 100V, SMPD TRENCH SKY RECT. - Tape and Reel (Alt: V20DM100CHM3/I) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4833 / $0.5138 | Buy Now |
DISTI #
78-V20DM100CHM3/I
|
Mouser Electronics | Schottky Diodes & Rectifiers 100V 20A SMPD(TO-263AC) RoHS: Compliant | 608 |
|
$0.5130 / $1.4200 | Buy Now |
DISTI #
V72:2272_19821223
|
Arrow Electronics | Diode Schottky 100V 20A 3-Pin(2+Tab) SMPD T/R Automotive AEC-Q101 Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1901 Container: Cut Strips | Americas - 307 |
|
$0.0502 / $0.2496 | Buy Now |
DISTI #
31639662
|
Verical | Diode Schottky 100V 20A 3-Pin(2+Tab) SMPD T/R Automotive AEC-Q101 Min Qty: 24 Package Multiple: 1 Date Code: 1901 | Americas - 307 |
|
$0.0502 | Buy Now |
DISTI #
V20DM100CHM3/I
|
TTI | Schottky Diodes & Rectifiers 100V 20A SMPD(TO-263AC) RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.5140 / $0.5350 | Buy Now |
DISTI #
V20DM100CHM3/I
|
EBV Elektronik | 20A, 100V, SMPD TRENCH SKY RECT. (Alt: V20DM100CHM3/I) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for V20DM100CHM3/I
V20DM100CHM3/I CAD Models
V20DM100CHM3/I Part Data Attributes
|
V20DM100CHM3/I
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
V20DM100CHM3/I
Vishay Intertechnologies
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.82 V | |
JEDEC-95 Code | TO-263AC | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 200 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for V20DM100CHM3/I
This table gives cross-reference parts and alternative options found for V20DM100CHM3/I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V20DM100CHM3/I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MBRB20100CT | Surge Components Inc | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-263AB, TO-263, 3/2 PIN | V20DM100CHM3/I vs MBRB20100CT |
MBRB20100CT-TP-HF | Micro Commercial Components | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, D2PACK-3/2 | V20DM100CHM3/I vs MBRB20100CT-TP-HF |
MBRB20100CT | Vishay Intertechnologies | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, PLASTIC, SMD-220, D2PAK-3 | V20DM100CHM3/I vs MBRB20100CT |
TSD20H100CWMNG | Taiwan Semiconductor | Check for Price | Rectifier Diode, | V20DM100CHM3/I vs TSD20H100CWMNG |
MBRS20100CTRNG | Taiwan Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | V20DM100CHM3/I vs MBRS20100CTRNG |
MBRB20H100CTG-HE3/45 | Vishay Semiconductors | Check for Price | DIODE 10 A, 100 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | V20DM100CHM3/I vs MBRB20H100CTG-HE3/45 |
VS-MBRB20100CTLHM3 | Vishay Intertechnologies | $1.1667 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | V20DM100CHM3/I vs VS-MBRB20100CTLHM3 |
MBRB20100CT | Viking Tech Corp | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC, TO-263, D2PAK-2 | V20DM100CHM3/I vs MBRB20100CT |
CDBD20100-HF | Comchip Technology Corporation Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-263AB, TO-263, D2PAK-2 | V20DM100CHM3/I vs CDBD20100-HF |
MBRS20100CTC0 | Taiwan Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | V20DM100CHM3/I vs MBRS20100CTC0 |