Part Details for V202BB60 by Littelfuse Inc
Overview of V202BB60 by Littelfuse Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V202BB60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09F2074
|
Newark | Metal Oxide Varistor, 2500V, 5200V, Disc, Voltage Rating Vac:2Kv, Voltage Rating Vdc:2.5Kv, Product Range:Bb Series, Clamping Voltage Vc Max:5.2Kv, Varistor Case Style:Disc 60Mm, Peak Surge Current @ 8/20Μs:70Ka Rohs Compliant: Yes |Littelfuse V202BB60 RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$179.1700 / $195.5800 | Buy Now |
DISTI #
F11933-ND
|
DigiKey | VARISTOR 3.3KV 70KA ENCASED DISC Min Qty: 1 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$170.9600 | Buy Now |
DISTI #
576-V202BB60
|
Mouser Electronics | Varistors 3300V 70kA 1200pF RoHS: Compliant | 0 |
|
$195.3800 | Order Now |
DISTI #
70184309
|
RS | VARISTOR 2970V 70KA CHASSIS | Littelfuse V202BB60 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$208.5600 | RFQ |
|
Future Electronics | BB Series 2500 VDC 2000 V RMS 5200 V Clamp 70000 A 1200 pF Varistor RoHS: Compliant pbFree: Yes Min Qty: 4 Package Multiple: 4 Lead time: 24 Weeks Container: Bag | 0Bag |
|
$166.0200 / $171.1600 | Buy Now |
|
Future Electronics | BB Series 2500 VDC 2000 V RMS 5200 V Clamp 70000 A 1200 pF Varistor RoHS: Compliant pbFree: Yes Min Qty: 4 Package Multiple: 4 Lead time: 24 Weeks Container: Bag | 0Bag |
|
$166.0200 / $171.1600 | Buy Now |
|
Quest Components | 1 |
|
$507.3282 | Buy Now | |
DISTI #
V202BB60
|
TTI | Varistors 3300V 70kA 1200pF RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$166.9400 / $173.6900 | Buy Now |
DISTI #
V202BB60
|
TME | Varistor: metal-oxide, THT, 2kVAC, 2.5kVDC, 3.3kV, 70kA, 7.5kJ Min Qty: 4 | 0 |
|
$126.4800 / $132.6700 | RFQ |
|
ComSIT USA | METAL-OXIDE VARISTOR Varistor, 2500V, 7500J, Chassis Mount RoHS: Compliant |
|
|
RFQ |
Part Details for V202BB60
V202BB60 CAD Models
V202BB60 Part Data Attributes
|
V202BB60
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V202BB60
Littelfuse Inc
Varistor, 2500V, 7500J, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 2000 V | |
Energy Absorbing Capacity-Max | 7500 J | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 95 mm | |
Package Length | 100 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | RECTANGULAR | |
Package Width | 44.5 mm | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Finish | MATTE TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | BINDING POST | |
Working Voltage | 2500 V |