There are no models available for this part yet.
Overview of V201291 by Ferraz Shawmut
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for V201291 by Ferraz Shawmut
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Ferrule Fuses gG 400V to 690V with/without Striker RoHS: Compliant |
5 In Stock |
|
$7.9200 / $10.5500 | Buy Now | ||
Master Electronics | Ferrule Fuses gG 400V to 690V with/without Striker RoHS: Compliant |
5 In Stock |
|
$7.9200 / $10.5500 | Buy Now |