Part Details for V1SD-G-GN35M-PUR-E1S-V45-G by PEPPERL+FUCHS GmbH
Overview of V1SD-G-GN35M-PUR-E1S-V45-G by PEPPERL+FUCHS GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDCCGF28GB-000.5M | Amphenol Cables on Demand | Amphenol SF-NDCCGF28GB-000.5M 0.5m SFP28 Cable - Amphenol 25-Gigabit Ethernet SFP28 Direct Attach Copper Cable (1.6 ft) | |
SF-NDCCGF28GB-001M | Amphenol Cables on Demand | Amphenol SF-NDCCGF28GB-001M 1m SFP28 Cable - Amphenol 25-Gigabit Ethernet SFP28 Direct Attach Copper Cable (3.3 ft) | |
SF-NDCCGF28GB-002M | Amphenol Cables on Demand | Amphenol SF-NDCCGF28GB-002M 2m SFP28 Cable - Amphenol 25-Gigabit Ethernet SFP28 Direct Attach Copper Cable (6.6 ft) |
Price & Stock for V1SD-G-GN35M-PUR-E1S-V45-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK1044
|
Newark | Cables/Connectors |Pepperl+Fuchs Pa V1SD-G-GN35M-PUR-E1S-V45-G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$242.1900 / $293.8600 | Buy Now |
DISTI #
2046-V1SD-G-GN35M-PUR-E1S-V45-G-ND
|
DigiKey | CABLES/CONNECTORS Min Qty: 1 Lead time: 1 Weeks Container: Box | Temporarily Out of Stock |
|
$244.6100 | Buy Now |