Part Details for V1M2B1L2N30AHA0 by Panduit Corp
Overview of V1M2B1L2N30AHA0 by Panduit Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V1M2B1L2N30AHA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
644-V1M2B1L2N30AHA0
|
Mouser Electronics | Wire Ducting & Raceways Vertical, 24 C-13 & 6 C-19 208V / 30A / RoHS: Compliant | 0 |
|
$1,288.6900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$891.9700 / $988.3300 | Buy Now |
DISTI #
000000000005417273
|
Sager | Wire Ducting & Raceways Vertical, 24 C-13 & 6 C-19 208V / 30A / | 0 |
|
Buy Now |