There are no models available for this part yet.
Overview of V1FM12HM3/H by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Price & Stock for V1FM12HM3/H by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98AC7626
|
Newark | Schottky Rect, Single, 120V, 1A, Do219Ab, Repetitive Reverse Voltage Vrrm Max:120V, Forward Current If(Av):1A, Diode Configuration:Single, Diode Case Style:Do-219Ab, No. Of Pins:2Pins, Forward Voltage Vf Max:870Mv, Forward Surge Rohs Compliant: Yes |Vishay V1FM12HM3/H RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1116 |
|
$0.1330 / $0.4320 | Buy Now | |
DISTI #
24AJ2838
|
Newark | 1A,120V, smf, trench Sky Rect |Vishay V1FM12HM3/H RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0500 / $0.0710 | Buy Now | |
DISTI #
V1FM12HM3/H
|
Avnet Americas | 1A,120V,SMF,TRENCH SKY RECT - Tape and Reel (Alt: V1FM12HM3/H) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0455 | Buy Now | |
DISTI #
78-V1FM12HM3/H
|
Mouser Electronics | Schottky Diodes & Rectifiers 120V 1A SMF(DO-219AB) RoHS: Compliant | 14085 |
|
$0.0480 / $0.4200 | Buy Now | |
DISTI #
31435528
|
Verical | Diode Schottky 120V 1A 2-Pin SMF T/R Automotive AEC-Q101 Min Qty: 120 Package Multiple: 1 Date Code: 1849 | Americas - 2305 |
|
$0.0094 | Buy Now | |
DISTI #
V1FM12HM3/H
|
TTI | Schottky Diodes & Rectifiers 120V 1A SMF(DO-219AB) pbFree: Pb-Free Min Qty: 12000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0490 | Buy Now | |
DISTI #
C1S803607192213
|
Chip1Stop | Rectifiers Diodes | 8690 |
|
$0.1260 / $0.1320 | Buy Now | |
DISTI #
C1S803605809285
|
Chip1Stop | Rectifiers Diodes | 2305 |
|
$0.0928 | Buy Now | |
DISTI #
V1FM12HM3/H
|
EBV Elektronik | Diode Schottky 120V 1A 2-Pin DO-219AB T/R (Alt: V1FM12HM3/H) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for V1FM12HM3/H by Vishay Intertechnologies
Part Data Attributes for V1FM12HM3/H by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
LOW POWER LOSS, FREE WHEELING DIODE
|
Application
|
GENERAL PURPOSE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.87 V
|
JEDEC-95 Code
|
DO-219AB
|
JESD-30 Code
|
R-PDSO-F2
|
Non-rep Pk Forward Current-Max
|
30 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
1 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Reference Standard
|
AEC-Q101
|
Rep Pk Reverse Voltage-Max
|
120 V
|
Reverse Current-Max
|
65 µA
|
Reverse Test Voltage
|
120 V
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for V1FM12HM3/H
This table gives cross-reference parts and alternative options found for V1FM12HM3/H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V1FM12HM3/H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V1FM12HM3/I | Rectifier Diode, | Vishay Intertechnologies | V1FM12HM3/H vs V1FM12HM3/I |