Part Details for V1E2SW0B-AZM00-0 by Carling Technologies
Overview of V1E2SW0B-AZM00-0 by Carling Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V1E2SW0B-AZM00-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-V1E2SW0B-AZM00-0-ND
|
DigiKey | SWITCH ROCKER SPST 10A 14V Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.0470 | Buy Now |
DISTI #
691-V1E2SW0B-AZM00-0
|
Mouser Electronics | Rocker Switches V1E2SW0BAZM000 RoHS: Compliant | 9 |
|
$12.7700 / $16.7700 | Buy Now |
DISTI #
71839009
|
RS | Rocker Switch, Sealed, Contura, V-Series | Carling Technologies V1E2SW0B-AZM00-0 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$12.0300 / $12.6700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.3700 / $13.4500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.3700 / $13.4500 | Buy Now |
Part Details for V1E2SW0B-AZM00-0
V1E2SW0B-AZM00-0 CAD Models
V1E2SW0B-AZM00-0 Part Data Attributes
|
V1E2SW0B-AZM00-0
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
V1E2SW0B-AZM00-0
Carling Technologies
Rocker Switch, SPST, On-off, Maintained, 20A, 14VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 12 Weeks | |
Actuator Length | 0.505 inch | |
Actuator Type | ROCKER | |
Body Breadth | 20.828 mm | |
Body Height | 27.4066 mm | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 20A@14VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(DC)-Max | 14 V | |
Dielectric Withstand Volts | 1500VRMS V | |
Insulation Resistance | 50000000 Ω | |
Insulator Material | POLYESTER | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Action | MAINTAINED | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.4 inch | |
Termination Type | QUICK CONNECT |