Part Details for V1D2UHHB-AACTD-100 by Carling Technologies
Results Overview of V1D2UHHB-AACTD-100 by Carling Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
V1D2UHHB-AACTD-100 Information
V1D2UHHB-AACTD-100 by Carling Technologies is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for V1D2UHHB-AACTD-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-V1D2UHHB-AACTD-100-ND
|
DigiKey | SWITCH ROCKER SPST 20A 12V Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.6340 | Buy Now |
DISTI #
691-RCV-00115390
|
Mouser Electronics | Rocker Switches V1D2UHHB-AACTD-100 | 0 |
|
$15.0400 / $23.8200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.1300 / $18.5100 | Buy Now |
DISTI #
000000000006259584
|
Sager | Littelfuse V1D2UHHBAACTD100 Min Qty: 1 | 0 |
|
$8.8700 / $23.1400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$9.1300 / $18.5100 | Buy Now |