There are no models available for this part yet.
Overview of V1D2K66B-AYC00-000 by Carling Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for V1D2K66B-AYC00-000 by Carling Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
432-V1D2K66B-AYC00-000-ND
|
DigiKey | SWITCH ROCKER SPST 20A 12V Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.5500 | Buy Now | |
DISTI #
691-V1D2K66BAYC
|
Mouser Electronics | Rocker Switches V1D2K66BAYC00000 | 0 |
|
$14.3700 / $18.4500 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.8300 / $14.5200 | Buy Now | ||
DISTI #
000000000003893686
|
Sager | Rocker Switches V1D2K66BAYC00000 Min Qty: 10 | 0 |
|
$6.6400 / $17.3100 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$6.8300 / $14.5200 | Buy Now |