Part Details for V1D2JHTB-14400-000 by Carling Technologies
Overview of V1D2JHTB-14400-000 by Carling Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V1D2JHTB-14400-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC2116
|
Newark | V1D2Jhtb-14400-000 Rohs Compliant: Yes |Carling Technologies V1D2JHTB-14400-000 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.8800 / $30.9400 | Buy Now |
DISTI #
432-V1D2JHTB-14400-000-ND
|
DigiKey | SWITCH ROCKER SPST 20A 12V Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.8310 | Buy Now |
DISTI #
691-RCV-00114159
|
Mouser Electronics | Rocker Switches V1D2JHTB-14400-000 | 0 |
|
$14.4800 / $22.9300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.9100 / $18.1400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$8.9100 / $18.1400 | Buy Now |