There are no models available for this part yet.
Overview of V1D2GHTB-AAC63-100 by Carling Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for V1D2GHTB-AAC63-100 by Carling Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
432-V1D2GHTB-AAC63-100-ND
|
DigiKey | SWITCH ROCKER SPST 20A 12V Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.6340 | Buy Now | |
DISTI #
691-RCV-00109387
|
Mouser Electronics | Rocker Switches V1D2GHTB-AAC63-100 | 0 |
|
$18.9700 / $23.8200 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.1300 / $18.5100 | Buy Now | ||
DISTI #
000000000005760784
|
Sager | Rocker Switches V1D2GHTBAAC63100 Min Qty: 1 | 0 |
|
$8.8700 / $23.1400 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$9.1300 / $18.5100 | Buy Now |