There are no models available for this part yet.
Overview of V1D1B60B-AES00-000 by Carling Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for V1D1B60B-AES00-000 by Carling Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
432-V1D1B60B-AES00-000-ND
|
DigiKey | SWITCH ROCKER SPST 20A 12V Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.2440 | Buy Now | |
DISTI #
691-V1D1B60BAES00000
|
Mouser Electronics | Rocker Switches V1D1B60BAES00000 RoHS: Compliant | 0 |
|
$11.7700 / $14.7600 | Order Now | |
Onlinecomponents.com | Switch Rocker ON None OFF SPST Quick Connect Rocker 20A 12VDC 150000Cycles Automotive Bulk RoHS: Compliant |
15 In Stock |
|
$10.9200 / $17.3400 | Buy Now | ||
DISTI #
51597654
|
Verical | Switch Rocker ON None OFF SPST Quick Connect Rocker 20A 12VDC 150000Cycles Automotive Bulk Min Qty: 10 Package Multiple: 10 Date Code: 1903 | Americas - 10 |
|
$20.6675 | Buy Now | |
DISTI #
000000000003345704
|
Sager | Rocker Switches V1D1B60BAES00000 Min Qty: 10 | 0 |
|
$5.3100 / $13.8600 | Buy Now | |
Master Electronics | Switch Rocker ON None OFF SPST Quick Connect Rocker 20A 12VDC 150000Cycles Automotive Bulk RoHS: Compliant |
15 In Stock |
|
$10.9200 / $17.3400 | Buy Now |
CAD Models for V1D1B60B-AES00-000 by Carling Technologies
Part Data Attributes for V1D1B60B-AES00-000 by Carling Technologies
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CARLING TECHNOLOGIES INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.65
|
Factory Lead Time
|
12 Weeks
|
Actuator Length
|
0.505 inch
|
Actuator Type
|
ROCKER
|
Body Breadth
|
20.828 mm
|
Body Height
|
27.4066 mm
|
Contact Current(DC)-Max
|
20 A
|
Contact (DC) Max Rating R Load
|
20A@12VDC
|
Contact Function
|
ON-OFF
|
Contact Resistance
|
0.01 mΩ
|
Contact Voltage(DC)-Max
|
12 V
|
Dielectric Withstand Volts
|
1500VRMS V
|
Illumination
|
LAMP
|
Insulation Resistance
|
50000000 Ω
|
Insulator Material
|
POLYESTER
|
Mounting Feature
|
PANEL MOUNT
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Surface Mount
|
NO
|
Switch Action
|
MAINTAINED
|
Switch Function
|
SPST
|
Switch Type
|
ROCKER SWITCH
|
Terminal Length
|
0.4 inch
|
Termination Type
|
QUICK CONNECT
|