Part Details for V1B2B1L2N30AHA0 by Panduit Corp
Overview of V1B2B1L2N30AHA0 by Panduit Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V1B2B1L2N30AHA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Wire Ducting & Raceways Basic, Vertical, 208V, Single Phase, 30A RoHS: Compliant | 0 |
|
$956.6400 / $996.5000 | Buy Now |
DISTI #
000000000005417263
|
Sager | Wire Ducting & Raceways Basic, Vertical, 208V, Single Phase, 30A | 0 |
|
Buy Now |