Part Details for V1B2AJ0B-A9B52-100 by Carling Technologies
Overview of V1B2AJ0B-A9B52-100 by Carling Technologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V1B2AJ0B-A9B52-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T4090
|
Newark | V1B2Aj0B-A9B52-100 Rohs Compliant: Yes |Carling Technologies V1B2AJ0B-A9B52-100 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.1100 / $26.1400 | Buy Now |
DISTI #
432-V1B2AJ0B-A9B52-100-ND
|
DigiKey | SWITCH ROCKER SPST 15A 24V Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.5970 | Buy Now |
DISTI #
691-V1B2AJ0BA9B52100
|
Mouser Electronics | Rocker Switches V1B2AJ0B-A9B52-100 | 0 |
|
$14.6800 / $21.9100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.5200 / $16.0900 | Buy Now |
DISTI #
000000000003562691
|
Sager | Rocker Switches V1B2AJ0BA9B52100 Min Qty: 1 | 0 |
|
$7.2200 / $18.8200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.5200 / $16.0900 | Buy Now |