-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 14V, 0.17J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K7326
|
Newark | Metal Oxide Varistor, 14V, 36V, Rad, Voltage Rating Vac:10V, Voltage Rating Vdc:14V, Product Range:Za Series, Clamping Voltage Vc Max:36V, Varistor Case Style:Disc 5Mm, Peak Surge Current @ 8/20Μs:100A, Operating Temperature Max:85°Crohs Compliant: Yes |Littelfuse V18ZA05P RoHS: Compliant Min Qty: 4500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2020 | Buy Now |
DISTI #
F1941-ND
|
DigiKey | VARISTOR 18V 100A DISC 5MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
2334 In Stock |
|
$0.1764 / $0.5300 | Buy Now |
DISTI #
576-V18ZA05P
|
Mouser Electronics | Varistors 10 VAC .17J 36V-CL 40KA-PK RoHS: Compliant | 4783 |
|
$0.1910 / $0.5300 | Buy Now |
|
Future Electronics | ZA Series Ø5 mm 10 VAC 14 VDC 100 A Radial Metal Oxide Varistor RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 1500 Lead time: 13 Weeks Container: Bulk | 0Bulk |
|
$0.1700 / $0.1880 | Buy Now |
|
Future Electronics | ZA Series Ø5 mm 10 VAC 14 VDC 100 A Radial Metal Oxide Varistor RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 1500 Lead time: 13 Weeks Container: Bulk | 0Bulk |
|
$0.1700 / $0.1880 | Buy Now |
DISTI #
V18ZA05P
|
TTI | Varistors 10 VAC .17J 36V-CL 40KA-PK RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 1 Container: Bulk |
Americas - 7841 In Stock |
|
$0.1730 / $0.2000 | Buy Now |
DISTI #
V18ZA05P
|
TME | Varistor: metal-oxide, THT, 10VAC, 14VDC, 18V, 100A, 170mJ, -55÷85°C Min Qty: 4500 | 0 |
|
$0.0830 | RFQ |
|
Ozdisan Elektronik | VARISTOR DISC 5MM 18V 100A 10VAC 14VDC THT | 0 |
|
$0.1329 / $0.1528 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V18ZA05P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V18ZA05P
Littelfuse Inc
Varistor, 14V, 0.17J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 10 V | |
Energy Absorbing Capacity-Max | 0.17 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 10 mm | |
Package Length | 7 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 5 mm | |
Packing Method | Bulk | |
Rated Temperature | 85 °C | |
Reference Standard | CUL; UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 14 V |
This table gives cross-reference parts and alternative options found for V18ZA05P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V18ZA05P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V18ZA05 | RESISTOR, VOLTAGE DEPENDENT, 14V, 0.17J, THROUGH HOLE MOUNT | Intersil Corporation | V18ZA05P vs V18ZA05 |
V18ZU05 | Varistor, 14V, 0.17J, Through Hole Mount, | Harris Semiconductor | V18ZA05P vs V18ZU05 |
V18ZC05 | RESISTOR, VOLTAGE DEPENDENT, 14V, 0.17J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V18ZA05P vs V18ZC05 |
V18ZU05 | RESISTOR, VOLTAGE DEPENDENT, 14V, 0.17J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V18ZA05P vs V18ZU05 |
V18ZC05P | Varistor, 14V, 0.17J, Through Hole Mount | Littelfuse Inc | V18ZA05P vs V18ZC05P |
V18ZU05 | METAL-OXIDE VARISTOR (MOV),10V V(RMS),100A I(TM),RADIAL | Intersil Corporation | V18ZA05P vs V18ZU05 |
V18ZA05 | RESISTOR, VOLTAGE DEPENDENT, 14V, 0.17J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V18ZA05P vs V18ZA05 |
V18ZU05P | Varistor, 14V, 0.17J, Through Hole Mount | Littelfuse Inc | V18ZA05P vs V18ZU05P |
V18ZC05 | RESISTOR, VOLTAGE DEPENDENT, 14V, 0.17J, THROUGH HOLE MOUNT | Intersil Corporation | V18ZA05P vs V18ZC05 |
V18ZT05P | Varistor, 14V, 0.17J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | V18ZA05P vs V18ZT05P |