-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 18V, 0.1J, Surface Mount, CHIP, 1206
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V18MLA1206
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V18MLA1206
Littelfuse Inc
Varistor, 18V, 0.1J, Surface Mount, CHIP, 1206
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP, 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 14 V | |
Energy Absorbing Capacity-Max | 0.1 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 18 V |
This table gives cross-reference parts and alternative options found for V18MLA1206. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V18MLA1206, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VC120618D400RX | Varistor, 18V, 0.4J, Surface Mount | Kyocera AVX Components | V18MLA1206 vs VC120618D400RX |
VC120618D400RM | Varistor, 18V, 0.4J, Surface Mount, CHIP, 1206 | Kyocera AVX Components | V18MLA1206 vs VC120618D400RM |
V18MLA1206NA | Varistor, 18V, 0.4J, Surface Mount, CHIP, 1206, ROHS COMPLIANT | Littelfuse Inc | V18MLA1206 vs V18MLA1206NA |
V18MLA1206WA | RESISTOR, VOLTAGE DEPENDENT, 18V, 0.4J, SURFACE MOUNT, CHIP, 1206, LEAD FREE | Littelfuse Inc | V18MLA1206 vs V18MLA1206WA |
VC120618D400TM | Varistor, 18V, 0.4J, Surface Mount, CHIP, 1206 | Kyocera AVX Components | V18MLA1206 vs VC120618D400TM |
V18MLA1206WH | RESISTOR, VOLTAGE DEPENDENT, 18V, 0.4J, SURFACE MOUNT, CHIP, 1206, LEAD FREE | Littelfuse Inc | V18MLA1206 vs V18MLA1206WH |