Part Details for V18MLA0402NR by Littelfuse Inc
Results Overview of V18MLA0402NR by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
V18MLA0402NR Information
V18MLA0402NR by Littelfuse Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for V18MLA0402NR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M1812
|
Newark | Varistor, 18V, 50V, 0402, Full Reel, Voltage Rating Vac:14V, Voltage Rating Vdc:18V, Product Rang... more RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1230 / $0.1650 | Buy Now |
DISTI #
F2263CT-ND
|
DigiKey | VARISTOR 25V 20A 0402 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19730 In Stock |
|
$0.1186 / $0.6800 | Buy Now |
DISTI #
576-V18MLA0402NH
|
Mouser Electronics | Varistors MLV Varistor 18V 0402 ML SERIES STD RoHS: Compliant | 7901 |
|
$0.1180 / $0.3000 | Buy Now |
|
Future Electronics | MLA Series 0402 18 VDC 14 V RMS 50 V Clamp 20 A 40 pF SMT Multilayer Varistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks Container: Reel |
0 Reel |
|
$0.0662 / $0.0698 | Buy Now |
|
Bristol Electronics | 16953 |
|
RFQ | ||
DISTI #
V18MLA0402NR
|
TME | Varistor: multilayer, SMD, 0402, 14VAC, 18VDC, 20A, 28V Min Qty: 10000 | 0 |
|
$0.1340 | RFQ |
DISTI #
000000000007269888
|
Sager | MLV VARISTOR 18V 0402 ML SERIES STD Min Qty: 10000 | 0 |
|
$0.1460 | Buy Now |
Part Details for V18MLA0402NR
V18MLA0402NR CAD Models
V18MLA0402NR Part Data Attributes
|
V18MLA0402NR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V18MLA0402NR
Littelfuse Inc
Varistor, 18V, 0.05J, Surface Mount, CHIP, 0402, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 14 V | |
Energy Absorbing Capacity-Max | 0.05 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.6 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, EMBOSSED PAPER, 7 INCH | |
Rated Temperature | 125 °C | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 18 V |
Alternate Parts for V18MLA0402NR
This table gives cross-reference parts and alternative options found for V18MLA0402NR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V18MLA0402NR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
V18MLA0402WR | Littelfuse Inc | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 18V, 0.05J, SURFACE MOUNT, CHIP, 0402, ROHS COMPLIANT | V18MLA0402NR vs V18MLA0402WR |
V18MLA0402R | Littelfuse Inc | Check for Price | Varistor, 18V, 0.05J, Surface Mount, CHIP, 0402, ROHS COMPLIANT | V18MLA0402NR vs V18MLA0402R |
V18MLA0402WA | Littelfuse Inc | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 18V, 0.05J, SURFACE MOUNT, CHIP, 0402, ROHS COMPLIANT | V18MLA0402NR vs V18MLA0402WA |
VC040218X400R | Kyocera AVX Components | Check for Price | Varistor, 18V, 0.05J, Surface Mount | V18MLA0402NR vs VC040218X400R |
V18MLA0402NH | Littelfuse Inc | Check for Price | Varistor, 18V, 0.1J, Surface Mount, CHIP, 0402, LEAD FREE | V18MLA0402NR vs V18MLA0402NH |
V18MLA0402WT | Littelfuse Inc | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 18V, 0.05J, SURFACE MOUNT, CHIP, 0402, ROHS COMPLIANT | V18MLA0402NR vs V18MLA0402WT |
V18MLA0402WH | Littelfuse Inc | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 18V, 0.1J, SURFACE MOUNT, CHIP, 0402, LEAD FREE | V18MLA0402NR vs V18MLA0402WH |