Part Details for V18MLA0402N by Littelfuse Inc
Results Overview of V18MLA0402N by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
V18MLA0402N Information
V18MLA0402N by Littelfuse Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: V18MLA0402N by Littelfuse Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for V18MLA0402N
V18MLA0402N Part Data Attributes
|
|
V18MLA0402N
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V18MLA0402N
Littelfuse Inc
Varistor, 0.05J, Surface Mount
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.40.40.00 | |
| Energy Absorbing Capacity-Max | 0.05 J | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Package Style | Chip / Die | |
| Resistor Type | Varistor | |
| Surface Mount | Yes | |
| Technology | Metal Oxide Film | |
| Terminal Finish | Matte Tin Over Nickel | |
| Working Voltage | 18 V |