Part Details for V18AUMLA2220T by Littelfuse Inc
Results Overview of V18AUMLA2220T by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
V18AUMLA2220T Information
V18AUMLA2220T by Littelfuse Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for V18AUMLA2220T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98B2320
|
Newark | Varistor, 18V, 40V, 2220, Full Reel, Voltage Rating Vac:-, Voltage Rating Vdc:18V, Product Range:... more RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.1800 / $2.4700 | Buy Now |
DISTI #
18-V18AUMLA2220TCT-ND
|
DigiKey | VARISTOR 27.5V 2220 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2548 In Stock |
|
$2.1095 / $5.0900 | Buy Now |
DISTI #
576-V18AUMLA2220T
|
Mouser Electronics | Varistors 18V 2220 125C AUML AEC-Q200 Low Profile RoHS: Compliant | 0 |
|
$2.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$2.2000 | Buy Now |
DISTI #
V18AUMLA2220T
|
TTI | Varistors 18V 2220 125C AUML AEC-Q200 Low Profile RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$2.1900 / $2.2800 | Buy Now |
Part Details for V18AUMLA2220T
V18AUMLA2220T CAD Models
V18AUMLA2220T Part Data Attributes
|
V18AUMLA2220T
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V18AUMLA2220T
Littelfuse Inc
Varistor, 18V, 25J, Surface Mount, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3 mm | |
Package Length | 5.7 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Temperature | 125 °C | |
Reference Standard | AEC-Q200 | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Technology | METAL OXIDE | |
Terminal Finish | SILVER PLATINUM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 18 V |