There are no models available for this part yet.
Overview of V175H-50.000K33DTJL by HCI
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for V175H-50.000K33DTJL by HCI
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | HCMOS 3.3V 25ppm 50MHz SMD7050-6P Voltage-Controlled Crystal Oscillators (VCXOs) ROHS | 95 |
|
$1.8029 / $2.7114 | Buy Now |