Part Details for V16010 BK199 by Alpha Wire
Overview of V16010 BK199 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V16010 BK199
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36M2352
|
Newark | Shielded Multiconductor Cable, 4 Conductor, 10Awg, Per Ft, 600V, Cable Shielding:Shielded, No. Of Conductors:4Conductor, Wire Gauge:10Awg, Conductor Area Csa:5.37Mm², Reel Length (Imperial):-, Reel Length (Metric):-, Product Range:- Rohs Compliant: Yes |Alpha Wire V16010 BK199 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$7.8400 / $8.4400 | Buy Now |
DISTI #
V16010BK199-ND
|
DigiKey | CABLE 4COND 10AWG BLACK SHLD Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
602-V16010BK199
|
Mouser Electronics | Multi-Conductor Cables AWIS SERIES V | 0 |
|
$8.4400 | Order Now |
Part Details for V16010 BK199
V16010 BK199 CAD Models
V16010 BK199 Part Data Attributes
|
V16010 BK199
Alpha Wire
Buy Now
|
Compare Parts:
V16010 BK199
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |