There are no models available for this part yet.
Overview of V15M0024R by OMRON Electronic Components LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for V15M0024R by OMRON Electronic Components LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
40AJ2732
|
Newark | Snap Acting/Limit Switch |Omron Electronic Components V15M0024R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 41 |
|
$3.9100 | Buy Now | |
DISTI #
2266-V15M0024R-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 15A 250V Min Qty: 25 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
41 In Stock |
|
$3.7600 | Buy Now |