Part Details for V15B-G-20M-PUR-ABG-V15B-G by PEPPERL+FUCHS GmbH
Overview of V15B-G-20M-PUR-ABG-V15B-G by PEPPERL+FUCHS GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFL4020-152MEC | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, Metal Composite-Core, SMD, 4040-20M, CHIP, 4040-20M | |
XFL4020-152MEB | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, Metal Composite-Core, SMD, 4040-20M, CHIP, 4040-20M | |
XFL4020-472MEB | Coilcraft Inc | General Purpose Inductor, 4.7uH, 20%, 1 Element, Metal Composite-Core, SMD, 4040-20M, CHIP, 4040-20M |
Price & Stock for V15B-G-20M-PUR-ABG-V15B-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH1276
|
Newark | Cables/Accessories |Pepperl+Fuchs V15B-G-20M-PUR-ABG-V15B-G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$176.9900 / $214.7500 | Buy Now |
DISTI #
2046-V15B-G-20M-PUR-ABG-V15B-G-ND
|
DigiKey | CABLES/ACCESSORIES Min Qty: 1 Lead time: 1 Weeks Container: Box | Temporarily Out of Stock |
|
$178.7500 | Buy Now |