Part Details for V153S004-1ZZ00-000 by Carling Technologies
Overview of V153S004-1ZZ00-000 by Carling Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V153S004-1ZZ00-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-V153S004-1ZZ00-000-ND
|
DigiKey | SWITCH ROCKER SPST 15A 125V Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.9700 | Buy Now |
DISTI #
691-RCV-00013708
|
Mouser Electronics | Rocker Switches V153S004-1ZZ00-000 | 0 |
|
$10.8900 / $14.3500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.3600 / $11.2900 | Buy Now |
DISTI #
000000000001387898
|
Sager | Rocker Switches V153S0041ZZ00000 Min Qty: 1 | 200 |
|
$4.9800 / $12.4900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.3600 / $11.2900 | Buy Now |
Part Details for V153S004-1ZZ00-000
V153S004-1ZZ00-000 CAD Models
V153S004-1ZZ00-000 Part Data Attributes
|
V153S004-1ZZ00-000
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
V153S004-1ZZ00-000
Carling Technologies
Rocker Switch, SPST, On-off, Maintained, Solder Lug Terminal, Rocker Actuator, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 12 Weeks | |
Actuator Type | ROCKER | |
Body Breadth | 20.828 mm | |
Body Height | 27.4066 mm | |
Contact Function | ON-OFF | |
Contact Resistance | 0.01 mΩ | |
Dielectric Withstand Volts | 1500VRMS V | |
Insulation Resistance | 50000000 Ω | |
Insulator Material | POLYESTER | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Action | MAINTAINED | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.4 inch | |
Termination Type | SOLDER LUG |
Alternate Parts for V153S004-1ZZ00-000
This table gives cross-reference parts and alternative options found for V153S004-1ZZ00-000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V153S004-1ZZ00-000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
62111116-E-0-N | Rocker Switch, SPST, On-off, Maintained, Solder Lug Terminal, Rocker Actuator, Panel Mount | Carling Technologies | V153S004-1ZZ00-000 vs 62111116-E-0-N |
62111116-0-8-W | Rocker Switch, SPST, On-off, Maintained, Solder Lug Terminal, Rocker Actuator, Panel Mount | Carling Technologies | V153S004-1ZZ00-000 vs 62111116-0-8-W |
62116116-0-0-V | Rocker Switch, SPST, On-off, Maintained, Solder Lug Terminal, Rocker Actuator, Panel Mount | Carling Technologies | V153S004-1ZZ00-000 vs 62116116-0-0-V |
62116116-0-0-N | Rocker Switch, SPST, On-off, Maintained, Solder Lug Terminal, Rocker Actuator, Panel Mount | Carling Technologies | V153S004-1ZZ00-000 vs 62116116-0-0-N |