Part Details for V152A5BYOMI by OMRON Corporation
Overview of V152A5BYOMI by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V152A5BYOMI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V152A5BYOMI
|
Avnet Americas | Switch Snap Action N.C. SPST Pin Plunger Solder 15A 250VAC 250VDC 372.85VA 1.96N Screw Mount - Trays (Alt: V152A5BYOMI) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$1.9688 / $3.1021 | Buy Now |