Part Details for V151CA60 by Littelfuse Inc
Overview of V151CA60 by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V151CA60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
576-V151CA60
|
Mouser Electronics | Varistors 150V 70kA 60mm Disc RoHS: Compliant | 0 |
|
$12.6800 / $15.4100 | Order Now |
Part Details for V151CA60
V151CA60 CAD Models
V151CA60 Part Data Attributes
|
V151CA60
Littelfuse Inc
Buy Now
|
Compare Parts:
V151CA60
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |