Part Details for V151CA32 by Harris Semiconductor
Overview of V151CA32 by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for V151CA32
V151CA32 CAD Models
V151CA32 Part Data Attributes
|
V151CA32
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
V151CA32
Harris Semiconductor
Varistor, 200V, 220J, Chassis Mount,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
Circuit RMS Voltage-Max | 150 V | |
Energy Absorbing Capacity-Max | 220 J | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Disc-32 | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | SPECIAL | |
Working Voltage | 200 V |