Part Details for V150ZA1 by Harris Semiconductor
Results Overview of V150ZA1 by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
V150ZA1 Information
V150ZA1 by Harris Semiconductor is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for V150ZA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | METAL-OXIDE VARISTOR (MOV),92V V(RMS),1.2KA I(TM),RADIAL | 3371 |
|
$0.1700 / $0.8500 | Buy Now |
|
Quest Components | METAL-OXIDE VARISTOR (MOV),92V V(RMS),1.2KA I(TM),RADIAL | 1474 |
|
$0.1105 / $0.2550 | Buy Now |
Part Details for V150ZA1
V150ZA1 CAD Models
V150ZA1 Part Data Attributes
|
V150ZA1
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
V150ZA1
Harris Semiconductor
Varistor, 127V, 8J, Through Hole Mount,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
Circuit RMS Voltage-Max | 95 V | |
Energy Absorbing Capacity-Max | 8 J | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Rated Power Dissipation (P) | 0.25 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 127 V |