Part Details for V150PA20A by Littelfuse Inc
Overview of V150PA20A by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for V150PA20A
V150PA20A CAD Models
V150PA20A Part Data Attributes
|
V150PA20A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V150PA20A
Littelfuse Inc
RESISTOR, VOLTAGE DEPENDENT, 200V, 80J, CHASSIS MOUNT, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 150 V | |
Energy Absorbing Capacity-Max | 80 J | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Flange-A | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Placement | DUAL | |
Terminal Shape | LUG | |
Working Voltage | 200 V |
Alternate Parts for V150PA20A
This table gives cross-reference parts and alternative options found for V150PA20A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V150PA20A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B72232B0151K001 | Varistor, 200V, 240J, Chassis Mount, RADIAL LEADED | TDK Corporation | V150PA20A vs B72232B0151K001 |
V150PA20A | RESISTOR, VOLTAGE DEPENDENT, 200V, 80J, CHASSIS MOUNT | Intersil Corporation | V150PA20A vs V150PA20A |
Q69X3635 | Varistor, 200V, 360J, Chassis Mount, | TDK Corporation | V150PA20A vs Q69X3635 |
V150PA20C | METAL-OXIDE VARISTOR (MOV),150V V(RMS),6.5KA I(TM),FLANGE-A | Intersil Corporation | V150PA20A vs V150PA20C |
V151DA40 | METAL-OXIDE VARISTOR (MOV),150V V(RMS),30KA I(TM),MODULE-S | Intersil Corporation | V150PA20A vs V151DA40 |