Part Details for V150MA1A by Littelfuse Inc
Overview of V150MA1A by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V150MA1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09F2022
|
Newark | Metal-Oxide Varistor (Mov),88V V(Rms),100A I(Tm),axial-6 Rohs Compliant: Yes |Littelfuse V150MA1A RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3310 / $0.3630 | Buy Now |
DISTI #
F2293-ND
|
DigiKey | VARISTOR 150V 100A SOD83A AXIAL Min Qty: 1500 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3904 | Buy Now |
DISTI #
576-V150MA1A
|
Mouser Electronics | Varistors 150V 100A 32pF RoHS: Compliant | 0 |
|
$0.3460 / $0.8300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 20 Weeks Container: Bulk | 0Bulk |
|
$0.3070 | Buy Now |
|
Ozdisan Elektronik | VARISTOR SOD-83A Axial 150V 100A 88VAC 121VDC THT | 0 |
|
$0.4733 / $0.5443 | RFQ |
Part Details for V150MA1A
V150MA1A CAD Models
V150MA1A Part Data Attributes
|
V150MA1A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V150MA1A
Littelfuse Inc
Varistor, 121V, 0.5J, Through Hole Mount, AXIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | AXIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 88 V | |
Energy Absorbing Capacity-Max | 0.5 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3 mm | |
Package Length | 4.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Finish | TIN | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Working Voltage | 121 V |
Alternate Parts for V150MA1A
This table gives cross-reference parts and alternative options found for V150MA1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V150MA1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
V150MT1A | Littelfuse Inc | Check for Price | Varistor, 121V, 0.5J, Through Hole Mount, AXIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | V150MA1A vs V150MT1A |