Part Details for V150LU20BP by Littelfuse Inc
Overview of V150LU20BP by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V150LU20BP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90T9838
|
Newark | Radial Varistor 20Mm Rohs/Lead Free/ Tr |Littelfuse V150LU20BP RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3560 / $0.4200 | Buy Now |
DISTI #
V150LU20BP-ND
|
DigiKey | VARISTOR 229.5V 6.5KA DISC 20MM Min Qty: 2000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3781 | Buy Now |
DISTI #
576-V150LU20BP
|
Mouser Electronics | Varistors 20MM Radial RoHS: Compliant | 0 |
|
$0.3830 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.3480 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC 20MM 229.5V 6.5KA 150VAC 200VDC THT | 0 |
|
$0.4893 / $0.5627 | RFQ |
Part Details for V150LU20BP
V150LU20BP CAD Models
V150LU20BP Part Data Attributes
|
V150LU20BP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V150LU20BP
Littelfuse Inc
Varistor, 200V, 80J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Additional Feature | STANDARD: IEC61051-1; IEC61051-2; IEC60950-1 | |
Circuit RMS Voltage-Max | 150 V | |
Energy Absorbing Capacity-Max | 80 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 23 mm | |
Package Length | 26.5 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE COMPENSATION | |
Working Voltage | 200 V |
Alternate Parts for V150LU20BP
This table gives cross-reference parts and alternative options found for V150LU20BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V150LU20BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V150LA20AX1347 | RESISTOR, VOLTAGE DEPENDENT, 200V, 80J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V150LU20BP vs V150LA20AX1347 |
D6321ZOV151RA80 | RESISTOR, VOLTAGE DEPENDENT, 200V, 140J, THROUGH HOLE MOUNT, RADIAL LEADED | Maida Development Company | V150LU20BP vs D6321ZOV151RA80 |
V150LU20B | RESISTOR, VOLTAGE DEPENDENT, 200V, 80J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V150LU20BP vs V150LU20B |
TNR15G241K | RESISTOR, VOLTAGE DEPENDENT, 200V, 40J, THROUGH HOLE MOUNT | Chemi-Con | V150LU20BP vs TNR15G241K |
VE17P00151KEB | Varistor, 200V, 85J, Through Hole Mount | Kyocera AVX Components | V150LU20BP vs VE17P00151KEB |
VF14P10241KEB | Varistor, 200V, 85J, Through Hole Mount | Kyocera AVX Components | V150LU20BP vs VF14P10241KEB |
V150LA20APX1347 | Varistor, 200V, 80J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | V150LU20BP vs V150LA20APX1347 |
V150LA20CX36020 | RESISTOR, VOLTAGE DEPENDENT, 243V, 110J, THROUGH HOLE MOUNT | Littelfuse Inc | V150LU20BP vs V150LA20CX36020 |
SVC241D-20BBL5 | Varistor, 200V, 80J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | V150LU20BP vs SVC241D-20BBL5 |
VE24M00151K | RESISTOR, VOLTAGE DEPENDENT, 200V, 85J, THROUGH HOLE MOUNT | Kyocera AVX Components | V150LU20BP vs VE24M00151K |