Part Details for V150LU10CP by Littelfuse Inc
Overview of V150LU10CP by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V150LU10CP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23X3663
|
Newark | Radial Varistor 14Mm Rohs/Lead Free/ Tr |Littelfuse V150LU10CP RoHS: Not Compliant Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4020 / $0.4750 | Buy Now |
DISTI #
V150LU10CP-ND
|
DigiKey | VARISTOR 240V 6.5KA DISC 14MM Min Qty: 3500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4273 | Buy Now |
DISTI #
576-V150LU10CP
|
Mouser Electronics | Varistors 14MM Radial RoHS: Compliant | 0 |
|
$0.4320 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 500 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.3930 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC 14MM 240V 6.5KA 150VAC THT | 0 |
|
$0.5208 / $0.5989 | RFQ |
Part Details for V150LU10CP
V150LU10CP CAD Models
V150LU10CP Part Data Attributes
|
V150LU10CP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V150LU10CP
Littelfuse Inc
Varistor, 268V, 100J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | IEC61051-1 | |
Circuit RMS Voltage-Max | 150 V | |
Energy Absorbing Capacity-Max | 100 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 14 mm | |
Package Length | 14 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 7.3 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 85 °C | |
Reference Standard | CECC42201-006 | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE |
Alternate Parts for V150LU10CP
This table gives cross-reference parts and alternative options found for V150LU10CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V150LU10CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V150LU10C | RESISTOR, VOLTAGE DEPENDENT, 268V, 100J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V150LU10CP vs V150LU10C |
V300LA20C | RESISTOR, VOLTAGE DEPENDENT, 517V, 155J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V150LU10CP vs V300LA20C |
V150LA10C | Varistor, 268V, 100J, Through Hole Mount, RADIAL LEADED | Littelfuse Inc | V150LU10CP vs V150LA10C |
V150LA10C14 | RESISTOR, VOLTAGE DEPENDENT, 268V, 55J, THROUGH HOLE MOUNT | Littelfuse Inc | V150LU10CP vs V150LA10C14 |
V150LC10C | RESISTOR, VOLTAGE DEPENDENT, 268V, 100J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V150LU10CP vs V150LC10C |
V150LS10C | Varistor, 55J, Through Hole Mount, | Harris Semiconductor | V150LU10CP vs V150LS10C |
V150LU10C | Varistor, 55J, Through Hole Mount, | Harris Semiconductor | V150LU10CP vs V150LU10C |
V300LA20C | RESISTOR, VOLTAGE DEPENDENT, 517V, 120J, THROUGH HOLE MOUNT | Intersil Corporation | V150LU10CP vs V300LA20C |
V300LA20C14 | RESISTOR, VOLTAGE DEPENDENT, 517V, 120J, THROUGH HOLE MOUNT | Littelfuse Inc | V150LU10CP vs V300LA20C14 |