V150LT20BPX2855
Littelfuse Inc
Description: Varistor, 200V, 80J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT

Overview of V150LT20BPX2855 by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for V150LT20BPX2855 by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 90T9827
Newark Radial Varistor 20Mm Rohs/Lead Free/ Tr |Littelfuse V150LT20BPX2855 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 2,000 $0.4630
  • 4,000 $0.4160
  • 6,000 $0.4010
  • 10,000 $0.3920
$0.3920 / $0.4630 Buy Now
DISTI # V150LT20BPX2855-ND
DigiKey VARISTOR 229.5V 6.5KA DISC 20MM Min Qty: 2000 Lead time: 17 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,000 $0.4163
$0.4163 Buy Now
DISTI # 576-V150LT20BPX2855
Mouser Electronics Varistors 20MM Radial RoHS: Compliant 0
  • 500 $0.4210
  • 2,000 $0.4210
$0.4210 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Lead time: 17 Weeks Container: Reel 0
Reel
  • 2,000 $0.3830
$0.3830 Buy Now
Ozdisan Elektronik VARISTOR DISC 20MM 229.5V 6.5KA 150VAC 200VDC THT 0
  • 1 $0.6374
  • 500 $0.5543
$0.5543 / $0.6374 RFQ

CAD Models for V150LT20BPX2855 by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for V150LT20BPX2855 by Littelfuse Inc

V150LT20BPX2855
Littelfuse Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Package Description
RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.40.40.00
Additional Feature
STANDARD: IEC61051-1; IEC61051-2; IEC60950-1
Circuit RMS Voltage-Max
150 V
Energy Absorbing Capacity-Max
80 J
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Diameter
23 mm
Package Length
26.5 mm
Package Shape
DISK PACKAGE
Package Style
Radial
Packing Method
TR
Rated Power Dissipation (P)
1 W
Rated Temperature
85 °C
Resistor Type
VARISTOR
Surface Mount
NO
Technology
METAL OXIDE FILM
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Placement
RADIAL
Terminal Shape
WIRE
Thermistor Application
TEMPERATURE COMPENSATION
Working Voltage
200 V
Want to compare parts?
  1. V150LT20BPX2855
    Littelfuse Inc
    Varistor, 200V, 80J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
    VS

Alternate Parts for V150LT20BPX2855

This table gives cross-reference parts and alternative options found for V150LT20BPX2855. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V150LT20BPX2855, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
V150LA20BPX2855 Varistor, 200V, 80J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT Littelfuse Inc V150LT20BPX2855 vs V150LA20BPX2855
V150LS20B RESISTOR, VOLTAGE DEPENDENT, 200V, 80J, THROUGH HOLE MOUNT Intersil Corporation V150LT20BPX2855 vs V150LS20B
M83530/1-2200D Varistor, 200V, 55J, Through Hole Mount, RADIAL LEADED Littelfuse Inc V150LT20BPX2855 vs M83530/1-2200D
V150LA20B RESISTOR, VOLTAGE DEPENDENT, 200V, 80J, THROUGH HOLE MOUNT, RADIAL LEADED Littelfuse Inc V150LT20BPX2855 vs V150LA20B
V150LT20B RESISTOR, VOLTAGE DEPENDENT, 200V, 80J, THROUGH HOLE MOUNT, RADIAL LEADED Littelfuse Inc V150LT20BPX2855 vs V150LT20B
V150LA20BX2855 RESISTOR, VOLTAGE DEPENDENT, 200V, 80J, THROUGH HOLE MOUNT, RADIAL LEADED Littelfuse Inc V150LT20BPX2855 vs V150LA20BX2855
Part Number Description Manufacturer Compare
VF14P10241JEQ RESISTOR, VOLTAGE DEPENDENT, 200V, 85J, THROUGH HOLE MOUNT Kyocera AVX Components V150LT20BPX2855 vs VF14P10241JEQ
V150LA20BX2855 RESISTOR, VOLTAGE DEPENDENT, 200V, 80J, THROUGH HOLE MOUNT, RADIAL LEADED Littelfuse Inc V150LT20BPX2855 vs V150LA20BX2855
SVC241D-20BFK9 Varistor, 200V, 80J, Through Hole Mount, RADIAL LEADED Samwha Electronics V150LT20BPX2855 vs SVC241D-20BFK9
VE17P00151KEG Varistor, 200V, 85J, Through Hole Mount Kyocera AVX Components V150LT20BPX2855 vs VE17P00151KEG
SVC241D-20BFS5 Varistor, 200V, 80J, Through Hole Mount, RADIAL LEADED Samwha Electronics V150LT20BPX2855 vs SVC241D-20BFS5
V150LS20A METAL-OXIDE VARISTOR (MOV),150V V(RMS),6.5KA I(TM),RADIAL Intersil Corporation V150LT20BPX2855 vs V150LS20A
ERZVAEV241 Varistor, 200V, 84J, Through Hole Mount, RADIAL LEADED Panasonic Electronic Components V150LT20BPX2855 vs ERZVAEV241
V150ZA1 RESISTOR, VOLTAGE DEPENDENT, 127V, 8J, THROUGH HOLE MOUNT Intersil Corporation V150LT20BPX2855 vs V150ZA1
V150LT10A METAL-OXIDE VARISTOR (MOV),150V V(RMS),4.5KA I(TM),RADIAL Intersil Corporation V150LT20BPX2855 vs V150LT10A
Z150LA20A Varistor, 200V, 80J, Through Hole Mount, Dean Technology V150LT20BPX2855 vs Z150LA20A

Related Parts for V150LT20BPX2855

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for V150LT20BPX2855 by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: V150LT20BPX2855 by Littelfuse Inc

  • Please alert me when V150LT20BPX2855 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for V150LT20BPX2855 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for V150LT20BPX2855 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for V150LT20BPX2855 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for V150LT20BPX2855.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare V150LT20BPX2855 by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: