Part Details for V150LC2P by Littelfuse Inc
Overview of V150LC2P by Littelfuse Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V150LC2P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V150LC2P-ND
|
DigiKey | VARISTOR 240V 1.2KA DISC 7MM Min Qty: 9000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1416 | Buy Now |
DISTI #
576-V150LC2P
|
Mouser Electronics | Varistors 150V 150pF RoHS: Compliant | 0 |
|
$0.1390 | Order Now |
DISTI #
V79:2366_17776644
|
Arrow Electronics | Var MOV 150VAC/200VDC 1200A 264V Thru-Hole Radial Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1344 | Americas - 14920 |
|
$0.1013 | Buy Now |
DISTI #
V36:1790_06482866
|
Arrow Electronics | Var MOV 150VAC/200VDC 1200A 264V Thru-Hole Radial Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2321 | Americas - 1572 |
|
$0.1251 / $0.1556 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$0.1262 | Buy Now |
DISTI #
59412852
|
Verical | Var MOV 150VAC/200VDC 1200A 264V Thru-Hole Radial Bulk RoHS: Compliant Min Qty: 57 Package Multiple: 1 Date Code: 1344 | Americas - 14920 |
|
$0.1013 | Buy Now |
DISTI #
70365573
|
Verical | Var MOV 150VAC/200VDC 1200A 264V Thru-Hole Radial Bulk RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 2321 | Americas - 1572 |
|
$0.1251 / $0.1556 | Buy Now |
|
Bristol Electronics | 4500 |
|
RFQ | ||
|
Quest Components | 3600 |
|
$0.1400 / $0.7000 | Buy Now | |
DISTI #
C1S425200139930
|
Chip1Stop | Var MOV 150VAC/200VDC 1200A 264V Thru-Hole Radial Bulk RoHS: Compliant pbFree: Yes | 14920 |
|
$0.2050 | Buy Now |
Part Details for V150LC2P
V150LC2P CAD Models
V150LC2P Part Data Attributes
|
V150LC2P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V150LC2P
Littelfuse Inc
Varistor, 200V, 13J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Additional Feature | STANDARD: IEC61051-1; IEC61051-2 | |
Circuit RMS Voltage-Max | 150 V | |
Energy Absorbing Capacity-Max | 13 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 9 mm | |
Package Length | 12 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE COMPENSATION | |
Working Voltage | 200 V |
Alternate Parts for V150LC2P
This table gives cross-reference parts and alternative options found for V150LC2P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V150LC2P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V150LC2 | Varistor, 200V, 13J, Through Hole Mount, RADIAL LEADED | Littelfuse Inc | V150LC2P vs V150LC2 |